22 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-50JB-52-22K

DigiKey Part Number
13-CFR-50JB-52-22K-ND
Manufacturer
Manufacturer Product Number
CFR-50JB-52-22K
Description
RES 22K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR-50JB-52-22K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
-500/ +350ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.817
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.29200kr.2.92
25kr.0.24600kr.6.15
50kr.0.21420kr.10.71
100kr.0.18890kr.18.89
250kr.0.16028kr.40.07
500kr.0.14240kr.71.20
1.000kr.0.12718kr.127.18
5.000kr.0.10007kr.500.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750