
CFR-50JB-52-15K | |
|---|---|
DigiKey Part Number | 13-CFR-50JB-52-15K-ND |
Manufacturer | |
Manufacturer Product Number | CFR-50JB-52-15K |
Description | RES 15K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-50JB-52-15K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.29400 | kr.2.94 |
| 25 | kr.0.24840 | kr.6.21 |
| 50 | kr.0.21640 | kr.10.82 |
| 100 | kr.0.19070 | kr.19.07 |
| 250 | kr.0.16180 | kr.40.45 |
| 500 | kr.0.14374 | kr.71.87 |
| 1.000 | kr.0.12838 | kr.128.38 |
| 5.000 | kr.0.10102 | kr.505.10 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |



