75 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-25JT-52-75K

DigiKey Part Number
13-CFR-25JT-52-75KCT-ND - Cut Tape (CT)
13-CFR-25JT-52-75KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR-25JT-52-75K
Description
RES 75K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
75 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
-500/ +350ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFR-25JR-52-75KYAGEO8.31513-CFR-25JR-52-75KCT-NDkr.0.64000Parametric Equivalent
In-Stock: 7.200
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.23100kr.2.31
25kr.0.19480kr.4.87
50kr.0.17060kr.8.53
100kr.0.14940kr.14.94
250kr.0.12668kr.31.67
500kr.0.11218kr.56.09
1.000kr.0.10000kr.100.00
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.07819kr.390.95
10.000kr.0.07106kr.710.60
15.000kr.0.06739kr.1,010.85
25.000kr.0.06324kr.1,581.00
35.000kr.0.06076kr.2,126.60
50.000kr.0.05835kr.2,917.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000