
CFR-25JT-52-75K | |
|---|---|
DigiKey Part Number | 13-CFR-25JT-52-75KCT-ND - Cut Tape (CT) 13-CFR-25JT-52-75KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-25JT-52-75K |
Description | RES 75K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR-25JR-52-75K | YAGEO | 8.315 | 13-CFR-25JR-52-75KCT-ND | kr.0.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.21200 | kr.2.12 |
| 25 | kr.0.17440 | kr.4.36 |
| 50 | kr.0.15380 | kr.7.69 |
| 100 | kr.0.13460 | kr.13.46 |
| 250 | kr.0.11384 | kr.28.46 |
| 500 | kr.0.10076 | kr.50.38 |
| 1.000 | kr.0.08974 | kr.89.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06798 | kr.339.90 |
| 10.000 | kr.0.06172 | kr.617.20 |
| 15.000 | kr.0.05849 | kr.877.35 |
| 25.000 | kr.0.05484 | kr.1,371.00 |
| 35.000 | kr.0.05267 | kr.1,843.45 |
| 50.000 | kr.0.05054 | kr.2,527.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

