
CFR-25JT-52-43K | |
|---|---|
DigiKey Part Number | 13-CFR-25JT-52-43KCT-ND - Cut Tape (CT) 13-CFR-25JT-52-43KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-25JT-52-43K |
Description | RES 43K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 43 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR-25JB-52-43K | YAGEO | 799 | 43KQBK-ND | kr.0.63000 | Parametric Equivalent |
| CFR-25JR-52-43K | YAGEO | 1.855 | 13-CFR-25JR-52-43KCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.20900 | kr.2.09 |
| 25 | kr.0.17240 | kr.4.31 |
| 50 | kr.0.15220 | kr.7.61 |
| 100 | kr.0.13310 | kr.13.31 |
| 250 | kr.0.11260 | kr.28.15 |
| 500 | kr.0.09966 | kr.49.83 |
| 1.000 | kr.0.08876 | kr.88.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06724 | kr.336.20 |
| 10.000 | kr.0.06104 | kr.610.40 |
| 15.000 | kr.0.05785 | kr.867.75 |
| 25.000 | kr.0.05424 | kr.1,356.00 |
| 35.000 | kr.0.05209 | kr.1,823.15 |
| 50.000 | kr.0.04999 | kr.2,499.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

