33 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-25JT-52-33K

DigiKey Part Number
13-CFR-25JT-52-33KCT-ND - Cut Tape (CT)
13-CFR-25JT-52-33KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR-25JT-52-33K
Description
RES 33K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR-25JT-52-33K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
-500/ +350ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFR-25JR-52-33KYAGEO13.55913-CFR-25JR-52-33KCT-NDkr.0.08000Parametric Equivalent
In-Stock: 16.943
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.20900kr.2.09
25kr.0.17240kr.4.31
50kr.0.15220kr.7.61
100kr.0.13310kr.13.31
250kr.0.11260kr.28.15
500kr.0.09966kr.49.83
1.000kr.0.08876kr.88.76
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.06724kr.336.20
10.000kr.0.06104kr.610.40
15.000kr.0.05785kr.867.75
25.000kr.0.05424kr.1,356.00
35.000kr.0.05209kr.1,823.15
50.000kr.0.04999kr.2,499.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750