
CFR-25JT-52-330R | |
|---|---|
DigiKey Part Number | 13-CFR-25JT-52-330RCT-ND - Cut Tape (CT) 13-CFR-25JT-52-330RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-25JT-52-330R |
Description | RES 330 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JT-52-330R Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.23100 | kr.2.31 |
| 25 | kr.0.19480 | kr.4.87 |
| 50 | kr.0.17060 | kr.8.53 |
| 100 | kr.0.14940 | kr.14.94 |
| 250 | kr.0.12668 | kr.31.67 |
| 500 | kr.0.11218 | kr.56.09 |
| 1.000 | kr.0.10000 | kr.100.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07819 | kr.390.95 |
| 10.000 | kr.0.07106 | kr.710.60 |
| 15.000 | kr.0.06739 | kr.1,010.85 |
| 25.000 | kr.0.06324 | kr.1,581.00 |
| 35.000 | kr.0.06076 | kr.2,126.60 |
| 50.000 | kr.0.05835 | kr.2,917.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

