47 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR50SFTE52-47K

DigiKey Part Number
13-MFR50SFTE52-47KCT-ND - Cut Tape (CT)
13-MFR50SFTE52-47KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR50SFTE52-47K
Description
RES 47K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.766
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.31100kr.3.11
25kr.0.25600kr.6.40
50kr.0.22580kr.11.29
100kr.0.19840kr.19.84
250kr.0.16840kr.42.10
500kr.0.14976kr.74.88
1.000kr.0.13377kr.133.77
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.10329kr.516.45
10.000kr.0.09416kr.941.60
15.000kr.0.08947kr.1,342.05
25.000kr.0.08417kr.2,104.25
35.000kr.0.08100kr.2,835.00
50.000kr.0.07791kr.3,895.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750