6,8k Ohm Axial 1% MF0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF0207FTE52-6K8

DigiKey Part Number
13-MF0207FTE52-6K8CT-ND - Cut Tape (CT)
13-MF0207FTE52-6K8TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MF0207FTE52-6K8
Description
RES 6.8K OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.515
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.32600kr.3.26
25kr.0.27120kr.6.78
50kr.0.23800kr.11.90
100kr.0.20990kr.20.99
250kr.0.17844kr.44.61
500kr.0.15872kr.79.36
1.000kr.0.14182kr.141.82
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.11187kr.559.35
10.000kr.0.10206kr.1,020.60
15.000kr.0.09702kr.1,455.30
25.000kr.0.09131kr.2,282.75
35.000kr.0.08791kr.3,076.85
50.000kr.0.08459kr.4,229.50
60.000kr.0.08300kr.4,980.00
120.000kr.0.07752kr.9,302.40
125.000kr.0.07723kr.9,653.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000