120 Ohm Axial 5% CFR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-25JT-52-120R

DigiKey Part Number
13-CFR-25JT-52-120RCT-ND - Cut Tape (CT)
13-CFR-25JT-52-120RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR-25JT-52-120R
Description
RES 120 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
120 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-500/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.20500kr.2.05
25kr.0.16880kr.4.22
50kr.0.14840kr.7.42
100kr.0.13060kr.13.06
250kr.0.11032kr.27.58
500kr.0.09766kr.48.83
1.000kr.0.08698kr.86.98
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.06788kr.339.40
10.000kr.0.06162kr.616.20
15.000kr.0.05840kr.876.00
25.000kr.0.05476kr.1,369.00
35.000kr.0.05258kr.1,840.30
50.000kr.0.05046kr.2,523.00
60.000kr.0.04944kr.2,966.40
120.000kr.0.04595kr.5,514.00
125.000kr.0.04576kr.5,720.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000