CFR-25JR-PN22R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 3.879
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5.128
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 58
Unit Price: kr.0.63000
Datasheet
22 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-25JR-PN22R

DigiKey Part Number
CFR-25JR-PN22R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CFR-25JR-PN22R
Description
RES 22 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
-500/ +350ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFR-25JB-52-22RYAGEO3.87922QBK-NDkr.0.63000Parametric Equivalent
CFR-25JR-52-22RYAGEO5.12813-CFR-25JR-52-22RCT-NDkr.0.63000Parametric Equivalent
CFR-25JT-52-22RYAGEO5813-CFR-25JT-52-22RCT-NDkr.0.63000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.09794kr.489.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.09794
Unit Price with VAT:kr.0.12243