
CFR-25JR-52-8K2 | |
|---|---|
DigiKey Part Number  | 13-CFR-25JR-52-8K2TR-ND - Tape & Reel (TR) 13-CFR-25JR-52-8K2CT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | CFR-25JR-52-8K2  | 
Description  | RES 8.2K OHM 5% 1/4W AXIAL  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 8.2 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CFR-25JR-52-8K2 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | -500/ +350ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.094" Dia x 0.248" L (2.40mm x 6.30mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.21800 | kr.2.18 | 
| 25 | kr.0.18160 | kr.4.54 | 
| 50 | kr.0.15740 | kr.7.87 | 
| 100 | kr.0.13890 | kr.13.89 | 
| 250 | kr.0.11724 | kr.29.31 | 
| 500 | kr.0.10406 | kr.52.03 | 
| 1.000 | kr.0.09267 | kr.92.67 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.07240 | kr.362.00 | 
| 10.000 | kr.0.06577 | kr.657.70 | 
| 15.000 | kr.0.06235 | kr.935.25 | 
| 25.000 | kr.0.05849 | kr.1,462.25 | 
| 35.000 | kr.0.05619 | kr.1,966.65 | 
| 50.000 | kr.0.05394 | kr.2,697.00 | 
| 60.000 | kr.0.05286 | kr.3,171.60 | 
| 120.000 | kr.0.04916 | kr.5,899.20 | 
| 125.000 | kr.0.04896 | kr.6,120.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

