Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CFR-25JR-52-330R | |
|---|---|
DigiKey Part Number | 13-CFR-25JR-52-330RTR-ND - Tape & Reel (TR) 13-CFR-25JR-52-330RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-25JR-52-330R |
Description | RES 330 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JR-52-330R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.21500 | kr.2.15 |
| 25 | kr.0.17960 | kr.4.49 |
| 50 | kr.0.15540 | kr.7.77 |
| 100 | kr.0.13710 | kr.13.71 |
| 250 | kr.0.11580 | kr.28.95 |
| 500 | kr.0.10276 | kr.51.38 |
| 1.000 | kr.0.09151 | kr.91.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07149 | kr.357.45 |
| 10.000 | kr.0.06494 | kr.649.40 |
| 15.000 | kr.0.06157 | kr.923.55 |
| 25.000 | kr.0.05776 | kr.1,444.00 |
| 35.000 | kr.0.05549 | kr.1,942.15 |
| 50.000 | kr.0.05327 | kr.2,663.50 |
| 60.000 | kr.0.05220 | kr.3,132.00 |
| 120.000 | kr.0.04855 | kr.5,826.00 |
| 125.000 | kr.0.04835 | kr.6,043.75 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


