
CFR-25JR-52-24K | |
|---|---|
DigiKey Part Number | 13-CFR-25JR-52-24KTR-ND - Tape & Reel (TR) 13-CFR-25JR-52-24KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-25JR-52-24K |
Description | RES 24K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JR-52-24K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.21800 | kr.2.18 |
| 25 | kr.0.18160 | kr.4.54 |
| 50 | kr.0.15740 | kr.7.87 |
| 100 | kr.0.13890 | kr.13.89 |
| 250 | kr.0.11724 | kr.29.31 |
| 500 | kr.0.10406 | kr.52.03 |
| 1.000 | kr.0.09267 | kr.92.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07240 | kr.362.00 |
| 10.000 | kr.0.06577 | kr.657.70 |
| 15.000 | kr.0.06235 | kr.935.25 |
| 25.000 | kr.0.05849 | kr.1,462.25 |
| 35.000 | kr.0.05619 | kr.1,966.65 |
| 50.000 | kr.0.05394 | kr.2,697.00 |
| 60.000 | kr.0.05286 | kr.3,171.60 |
| 120.000 | kr.0.04916 | kr.5,899.20 |
| 125.000 | kr.0.04896 | kr.6,120.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

