16 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-25JR-52-16K

DigiKey Part Number
13-CFR-25JR-52-16KTR-ND - Tape & Reel (TR)
13-CFR-25JR-52-16KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFR-25JR-52-16K
Description
RES 16K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR-25JR-52-16K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
-500/ +350ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.507
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.22200kr.2.22
25kr.0.18520kr.4.63
50kr.0.16100kr.8.05
100kr.0.14140kr.14.14
250kr.0.11968kr.29.92
500kr.0.10614kr.53.07
1.000kr.0.09453kr.94.53
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.07172kr.358.60
10.000kr.0.06515kr.651.50
15.000kr.0.06177kr.926.55
25.000kr.0.05794kr.1,448.50
35.000kr.0.05566kr.1,948.10
50.000kr.0.05343kr.2,671.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750