9.1 Ohm 5% CFR Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-25JB-52-9M1

DigiKey Part Number
9.1MQBK-ND
Manufacturer
Manufacturer Product Number
CFR-25JB-52-9M1
Description
RES 9.1M OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9.1 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR-25JB-52-9M1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
0/ -1500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.603
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.21800kr.2.18
25kr.0.18160kr.4.54
50kr.0.15740kr.7.87
100kr.0.13890kr.13.89
250kr.0.11724kr.29.31
500kr.0.10406kr.52.03
1.000kr.0.09267kr.92.67
5.000kr.0.07240kr.362.00
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000