68 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-25JB-52-68R

DigiKey Part Number
13-CFR-25JB-52-68R-ND
Manufacturer
Manufacturer Product Number
CFR-25JB-52-68R
Description
RES 68 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR-25JB-52-68R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
-500/ +350ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFR-25JR-52-68RYAGEO6.88613-CFR-25JR-52-68RCT-NDkr.0.64000Parametric Equivalent
CFR-25JT-52-68RYAGEO11.97613-CFR-25JT-52-68RCT-NDkr.0.64000Parametric Equivalent
In-Stock: 9.216
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.23100kr.2.31
25kr.0.19480kr.4.87
50kr.0.17060kr.8.53
100kr.0.14940kr.14.94
250kr.0.12668kr.31.67
500kr.0.11218kr.56.09
1.000kr.0.10000kr.100.00
5.000kr.0.07819kr.390.95
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000