
CFR-25JB-52-62K | |
|---|---|
DigiKey Part Number | 62KQBK-ND |
Manufacturer | |
Manufacturer Product Number | CFR-25JB-52-62K |
Description | RES 62K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 62 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JB-52-62K Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR-25JR-52-62K | YAGEO | 3.424 | 13-CFR-25JR-52-62KCT-ND | kr.0.63000 | Parametric Equivalent |
| CFR-25JT-52-62K | YAGEO | 9.808 | 13-CFR-25JT-52-62KCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.21600 | kr.2.16 |
| 25 | kr.0.18000 | kr.4.50 |
| 50 | kr.0.15600 | kr.7.80 |
| 100 | kr.0.13760 | kr.13.76 |
| 250 | kr.0.11616 | kr.29.04 |
| 500 | kr.0.10308 | kr.51.54 |
| 1.000 | kr.0.09180 | kr.91.80 |
| 5.000 | kr.0.07172 | kr.358.60 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |



