
CFR-25JB-52-360K | |
|---|---|
DigiKey Part Number | 13-CFR-25JB-52-360K-ND |
Manufacturer | |
Manufacturer Product Number | CFR-25JB-52-360K |
Description | RES 360K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 360 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JB-52-360K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | 0/ -700ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.21900 | kr.2.19 |
| 25 | kr.0.18320 | kr.4.58 |
| 50 | kr.0.15860 | kr.7.93 |
| 100 | kr.0.14000 | kr.14.00 |
| 250 | kr.0.11816 | kr.29.54 |
| 500 | kr.0.10488 | kr.52.44 |
| 1.000 | kr.0.09340 | kr.93.40 |
| 5.000 | kr.0.07296 | kr.364.80 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |



