
CFR-25JB-52-27K | |
---|---|
DigiKey Part Number | 27KQBK-ND |
Manufacturer | |
Manufacturer Product Number | CFR-25JB-52-27K |
Description | RES 27K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JB-52-27K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.21800 | kr.2.18 |
25 | kr.0.18160 | kr.4.54 |
50 | kr.0.15740 | kr.7.87 |
100 | kr.0.13890 | kr.13.89 |
250 | kr.0.11724 | kr.29.31 |
500 | kr.0.10406 | kr.52.03 |
1.000 | kr.0.09267 | kr.92.67 |
5.000 | kr.0.07240 | kr.362.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |