CFR-25JB-52-1R5 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 12.720
Unit Price: kr.0.64000
Datasheet
1.5 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-25JB-52-1R5

DigiKey Part Number
1.5QBK-ND
Manufacturer
Manufacturer Product Number
CFR-25JB-52-1R5
Description
RES 1.5 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR-25JB-52-1R5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
-500/ +350ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFR-25JR-52-1R5YAGEO12.72013-CFR-25JR-52-1R5CT-NDkr.0.64000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.24400kr.2.44
25kr.0.20240kr.5.06
50kr.0.17700kr.8.85
100kr.0.15580kr.15.58
250kr.0.13180kr.32.95
500kr.0.11692kr.58.46
1.000kr.0.10416kr.104.16
5.000kr.0.08155kr.407.75
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000