
| CFR-25JB-52-13R | |
|---|---|
| DigiKey Part Number | 13-CFR-25JB-52-13R-ND | 
| Manufacturer | |
| Manufacturer Product Number | CFR-25JB-52-13R | 
| Description | RES 13 OHM 5% 1/4W AXIAL | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 13 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CFR-25JB-52-13R Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | -500/ +350ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.21800 | kr.2.18 | 
| 25 | kr.0.18160 | kr.4.54 | 
| 50 | kr.0.15740 | kr.7.87 | 
| 100 | kr.0.13890 | kr.13.89 | 
| 250 | kr.0.11724 | kr.29.31 | 
| 500 | kr.0.10406 | kr.52.03 | 
| 1.000 | kr.0.09267 | kr.92.67 | 
| 5.000 | kr.0.07240 | kr.362.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark