
CFR-12JT-52-51K | |
|---|---|
DigiKey Part Number | 13-CFR-12JT-52-51KCT-ND - Cut Tape (CT) 13-CFR-12JT-52-51KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-12JT-52-51K |
Description | RES 51K OHM 5% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.23700 | kr.2.37 |
| 25 | kr.0.19440 | kr.4.86 |
| 50 | kr.0.17160 | kr.8.58 |
| 100 | kr.0.15040 | kr.15.04 |
| 250 | kr.0.12748 | kr.31.87 |
| 500 | kr.0.11290 | kr.56.45 |
| 1.000 | kr.0.10067 | kr.100.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07881 | kr.394.05 |
| 10.000 | kr.0.07165 | kr.716.50 |
| 15.000 | kr.0.06796 | kr.1,019.40 |
| 25.000 | kr.0.06380 | kr.1,595.00 |
| 35.000 | kr.0.06131 | kr.2,145.85 |
| 50.000 | kr.0.05889 | kr.2,944.50 |
| 60.000 | kr.0.05772 | kr.3,463.20 |
| 120.000 | kr.0.05373 | kr.6,447.60 |
| 125.000 | kr.0.05351 | kr.6,688.75 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

