Parametric Equivalent
Parametric Equivalent

CFR-12JT-52-16K | |
|---|---|
DigiKey Part Number | CFR-12JT-52-16K-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-12JT-52-16K |
Description | RES 16K OHM 5% 1/6W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.075" Dia x 0.134" L (1.90mm x 3.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR-12JB-52-16K | YAGEO | 9.748 | 16KEBK-ND | kr.0.63000 | Parametric Equivalent |
| CFR-12JR-52-16K | YAGEO | 0 | 16KETR-ND | kr.0.07202 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07202 | kr.360.10 |
| Unit Price without VAT: | kr.0.07202 |
|---|---|
| Unit Price with VAT: | kr.0.09003 |


