
CFR-12JR-52-47R | |
|---|---|
DigiKey Part Number | 13-CFR-12JR-52-47RTR-ND - Tape & Reel (TR) 13-CFR-12JR-52-47RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-12JR-52-47R |
Description | RES 47 OHM 5% 1/6W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-12JR-52-47R Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.075" Dia x 0.134" L (1.90mm x 3.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR-12JT-52-47R | YAGEO | 538 | 13-CFR-12JT-52-47RCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.24100 | kr.2.41 |
| 25 | kr.0.20040 | kr.5.01 |
| 50 | kr.0.17500 | kr.8.75 |
| 100 | kr.0.15340 | kr.15.34 |
| 250 | kr.0.12984 | kr.32.46 |
| 500 | kr.0.11526 | kr.57.63 |
| 1.000 | kr.0.10277 | kr.102.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07807 | kr.390.35 |
| 10.000 | kr.0.07098 | kr.709.80 |
| 15.000 | kr.0.06733 | kr.1,009.95 |
| 25.000 | kr.0.06320 | kr.1,580.00 |
| 35.000 | kr.0.06074 | kr.2,125.90 |
| 50.000 | kr.0.05833 | kr.2,916.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

