1k-Ohm-Axial-5%-CFR-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-12JR-52-1K

DigiKey Part Number
13-CFR-12JR-52-1KTR-ND - Tape & Reel (TR)
13-CFR-12JR-52-1KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFR-12JR-52-1K
Description
RES 1K OHM 5% 1/6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR-12JR-52-1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-500/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54.257
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.23700kr.2.37
25kr.0.19440kr.4.86
50kr.0.17160kr.8.58
100kr.0.15040kr.15.04
250kr.0.12748kr.31.87
500kr.0.11290kr.56.45
1.000kr.0.10067kr.100.67
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.07881kr.394.05
10.000kr.0.07165kr.716.50
15.000kr.0.06796kr.1,019.40
25.000kr.0.06380kr.1,595.00
35.000kr.0.06131kr.2,145.85
50.000kr.0.05889kr.2,944.50
60.000kr.0.05772kr.3,463.20
120.000kr.0.05373kr.6,447.60
125.000kr.0.05351kr.6,688.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000