100 kOhms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-12JR-52-100K

DigiKey Part Number
13-CFR-12JR-52-100KTR-ND - Tape & Reel (TR)
13-CFR-12JR-52-100KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFR-12JR-52-100K
Description
RES 100K OHM 5% 1/6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR-12JR-52-100K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
0/ -700ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.041
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.24100kr.2.41
25kr.0.20040kr.5.01
50kr.0.17500kr.8.75
100kr.0.15340kr.15.34
250kr.0.12984kr.32.46
500kr.0.11526kr.57.63
1.000kr.0.10277kr.102.77
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.07807kr.390.35
10.000kr.0.07098kr.709.80
15.000kr.0.06733kr.1,009.95
25.000kr.0.06320kr.1,580.00
35.000kr.0.06074kr.2,125.90
50.000kr.0.05833kr.2,916.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750