22 kOhms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-12JB-52-22K

DigiKey Part Number
22KEBK-ND
Manufacturer
Manufacturer Product Number
CFR-12JB-52-22K
Description
RES 22K OHM 5% 1/6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 kOhms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR-12JB-52-22K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
-500/ +350ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFR-12JR-52-22KYAGEO7.38313-CFR-12JR-52-22KCT-NDkr.0.63000Parametric Equivalent
CFR-12JT-52-22KYAGEO2.50713-CFR-12JT-52-22KCT-NDkr.0.63000Parametric Equivalent
In-Stock: 5.680
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.23500kr.2.35
25kr.0.19280kr.4.82
50kr.0.17000kr.8.50
100kr.0.14900kr.14.90
250kr.0.12628kr.31.57
500kr.0.11184kr.55.92
1.000kr.0.09973kr.99.73
5.000kr.0.07807kr.390.35
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750