
CFR-12JB-52-12K | |
|---|---|
DigiKey Part Number | 12KEBK-ND |
Manufacturer | |
Manufacturer Product Number | CFR-12JB-52-12K |
Description | RES 12K OHM 5% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-12JB-52-12K Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.075" Dia x 0.134" L (1.90mm x 3.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.23500 | kr.2.35 |
| 25 | kr.0.19280 | kr.4.82 |
| 50 | kr.0.17000 | kr.8.50 |
| 100 | kr.0.14900 | kr.14.90 |
| 250 | kr.0.12628 | kr.31.57 |
| 500 | kr.0.11184 | kr.55.92 |
| 1.000 | kr.0.09973 | kr.99.73 |
| 5.000 | kr.0.07807 | kr.390.35 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |



