311-1812 MLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
311-1812 MLCC
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1812KKX7RYBB474

DigiKey Part Number
311-3409-2-ND - Tape & Reel (TR)
311-3409-1-ND - Cut Tape (CT)
311-3409-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1812KKX7RYBB474
Description
CAP CER 0.47UF 250V X7R 1812
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1812KKX7RYBB474 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.110
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.63000kr.5.63
10kr.3.55800kr.35.58
50kr.2.77640kr.138.82
100kr.2.52540kr.252.54
500kr.2.10252kr.1,051.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.17971kr.2,179.71
2.000kr.2.06141kr.4,122.82
Manufacturers Standard Package
Unit Price without VAT:kr.5.63000
Unit Price with VAT:kr.7.03750