

CC1812KKX7REBB102 | |
---|---|
DigiKey Part Number | 311-4568-2-ND - Tape & Reel (TR) 311-4568-1-ND - Cut Tape (CT) 311-4568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812KKX7REBB102 |
Description | CAP CER 1000PF 3KV X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812KKX7REBB102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.58000 | kr.8.58 |
10 | kr.5.38900 | kr.53.89 |
50 | kr.4.45700 | kr.222.85 |
100 | kr.4.09600 | kr.409.60 |
500 | kr.3.55968 | kr.1,779.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.3.29523 | kr.3,295.23 |
2.000 | kr.3.13955 | kr.6,279.10 |
3.000 | kr.3.06155 | kr.9,184.65 |
5.000 | kr.3.03366 | kr.15,168.30 |
7.000 | kr.2.96700 | kr.20,769.00 |
10.000 | kr.2.89995 | kr.28,999.50 |
12.000 | kr.2.85292 | kr.34,235.04 |
Unit Price without VAT: | kr.8.58000 |
---|---|
Unit Price with VAT: | kr.10.72500 |