


CC1812KKX7RCBB103 | |
|---|---|
DigiKey Part Number | 311-3406-2-ND - Tape & Reel (TR) 311-3406-1-ND - Cut Tape (CT) 311-3406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812KKX7RCBB103 |
Description | CAP CER 10000PF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812KKX7RCBB103 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.3.39800 | kr.33.98 |
| 50 | kr.2.61580 | kr.130.79 |
| 100 | kr.2.37430 | kr.237.43 |
| 500 | kr.1.96742 | kr.983.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.75390 | kr.1,753.90 |
| 2.000 | kr.1.65528 | kr.3,310.56 |
| 3.000 | kr.1.60588 | kr.4,817.64 |
| 5.000 | kr.1.55114 | kr.7,755.70 |
| 7.000 | kr.1.51914 | kr.10,633.98 |
| 10.000 | kr.1.48834 | kr.14,883.40 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |

