0.33 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1812KKX7R9BB334

DigiKey Part Number
311-3574-2-ND - Tape & Reel (TR)
311-3574-1-ND - Cut Tape (CT)
311-3574-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1812KKX7R9BB334
Description
CAP CER 0.33UF 50V X7R 1812
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1812KKX7R9BB334 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.049" (1.25mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.446
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.97000kr.3.97
10kr.2.45500kr.24.55
50kr.1.85640kr.92.82
100kr.1.67300kr.167.30
500kr.1.36200kr.681.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.20579kr.1,205.79
2.000kr.1.13057kr.2,261.14
3.000kr.1.09291kr.3,278.73
5.000kr.1.05118kr.5,255.90
7.000kr.1.02677kr.7,187.39
10.000kr.1.00331kr.10,033.10
Manufacturers Standard Package
Unit Price without VAT:kr.3.97000
Unit Price with VAT:kr.4.96250