


CC1812KKX7R0BB103 | |
|---|---|
DigiKey Part Number | 13-CC1812KKX7R0BB103TR-ND - Tape & Reel (TR) 13-CC1812KKX7R0BB103CT-ND - Cut Tape (CT) 13-CC1812KKX7R0BB103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812KKX7R0BB103 |
Description | CAP CER 10000PF 100V X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812KKX7R0BB103 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.3.98800 | kr.39.88 |
| 50 | kr.3.09260 | kr.154.63 |
| 100 | kr.2.81750 | kr.281.75 |
| 500 | kr.2.35340 | kr.1,176.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.10450 | kr.2,104.50 |
| 2.000 | kr.1.99197 | kr.3,983.94 |
| 3.000 | kr.1.93558 | kr.5,806.74 |
| 5.000 | kr.1.87310 | kr.9,365.50 |
| 7.000 | kr.1.83657 | kr.12,855.99 |
| 10.000 | kr.1.80144 | kr.18,014.40 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |

