311-1812 MLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
311-1812 MLCC
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1812JKX7RDBB102

DigiKey Part Number
13-CC1812JKX7RDBB102TR-ND - Tape & Reel (TR)
13-CC1812JKX7RDBB102CT-ND - Cut Tape (CT)
13-CC1812JKX7RDBB102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1812JKX7RDBB102
Description
CAP CER 1000PF 2KV X7R 1812
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1812JKX7RDBB102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.588
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.84000kr.3.84
10kr.2.38100kr.23.81
50kr.1.80100kr.90.05
100kr.1.62300kr.162.30
500kr.1.32314kr.661.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.23034kr.1,230.34
2.000kr.1.15405kr.2,308.10
3.000kr.1.11584kr.3,347.52
5.000kr.1.07348kr.5,367.40
7.000kr.1.04489kr.7,314.23
10.000kr.1.01494kr.10,149.40
12.000kr.1.01330kr.12,159.60
24.000kr.0.97566kr.23,415.84
25.000kr.0.97364kr.24,341.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.84000
Unit Price with VAT:kr.4.80000