


CC1812JKX7R9BB474 | |
|---|---|
DigiKey Part Number | 13-CC1812JKX7R9BB474TR-ND - Tape & Reel (TR) 13-CC1812JKX7R9BB474CT-ND - Cut Tape (CT) 13-CC1812JKX7R9BB474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812JKX7R9BB474 |
Description | CAP CER 0.47UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812JKX7R9BB474 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.06000 | kr.5.06 |
| 10 | kr.3.18700 | kr.31.87 |
| 50 | kr.2.44860 | kr.122.43 |
| 100 | kr.2.22210 | kr.222.21 |
| 500 | kr.1.83860 | kr.919.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.72006 | kr.1,720.06 |
| 2.000 | kr.1.62256 | kr.3,245.12 |
| 3.000 | kr.1.57374 | kr.4,721.22 |
| 5.000 | kr.1.51963 | kr.7,598.15 |
| 7.000 | kr.1.48800 | kr.10,416.00 |
| 10.000 | kr.1.45756 | kr.14,575.60 |
| 12.000 | kr.1.44314 | kr.17,317.68 |
| 24.000 | kr.1.39457 | kr.33,469.68 |
| 25.000 | kr.1.39200 | kr.34,800.00 |
| Unit Price without VAT: | kr.5.06000 |
|---|---|
| Unit Price with VAT: | kr.6.32500 |

