47 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1812JKNPOEBN470

DigiKey Part Number
311-2065-2-ND - Tape & Reel (TR)
311-2065-1-ND - Cut Tape (CT)
311-2065-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1812JKNPOEBN470
Description
CAP CER 47PF 3KV C0G/NPO 1812
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1812JKNPOEBN470 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±5%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812HA470JAT2AKYOCERA AVX1.549478-KGM43BCG3U470JVCT-NDkr.6.34000Direct
C1812C470JHGACTUKEMET860399-C1812C470JHGACTUCT-NDkr.16.36000Direct
In-Stock: 151
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.94000kr.8.94
10kr.5.85800kr.58.58
50kr.4.63700kr.231.85
100kr.4.26050kr.426.05
500kr.3.62432kr.1,812.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.26434kr.3,264.34
2.000kr.3.11012kr.6,220.24
3.000kr.3.03284kr.9,098.52
5.000kr.2.94724kr.14,736.20
7.000kr.2.89716kr.20,280.12
10.000kr.2.84899kr.28,489.90
Manufacturers Standard Package
Unit Price without VAT:kr.8.94000
Unit Price with VAT:kr.11.17500