
CC1812JKNPOEBN151 | |
|---|---|
DigiKey Part Number | 13-CC1812JKNPOEBN151TR-ND - Tape & Reel (TR) 13-CC1812JKNPOEBN151CT-ND - Cut Tape (CT) 13-CC1812JKNPOEBN151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812JKNPOEBN151 |
Description | CAP CER 150PF 3KV C0G/NPO 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812JKNPOEBN151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.58000 | kr.8.58 |
| 10 | kr.5.63200 | kr.56.32 |
| 50 | kr.4.45700 | kr.222.85 |
| 100 | kr.4.09600 | kr.409.60 |
| 500 | kr.3.48442 | kr.1,742.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.29523 | kr.3,295.23 |
| 2.000 | kr.3.13955 | kr.6,279.10 |
| 3.000 | kr.3.06155 | kr.9,184.65 |
| 5.000 | kr.2.97513 | kr.14,875.65 |
| 7.000 | kr.2.92458 | kr.20,472.06 |
| 10.000 | kr.2.87595 | kr.28,759.50 |
| 12.000 | kr.2.85292 | kr.34,235.04 |
| Unit Price without VAT: | kr.8.58000 |
|---|---|
| Unit Price with VAT: | kr.10.72500 |

