330 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1808KKX7RDBB331

DigiKey Part Number
13-CC1808KKX7RDBB331TR-ND - Tape & Reel (TR)
13-CC1808KKX7RDBB331CT-ND - Cut Tape (CT)
13-CC1808KKX7RDBB331DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1808KKX7RDBB331
Description
CAP CER 330PF 2KV X7R 1808
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1808KKX7RDBB331 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.290
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.47000kr.5.47
10kr.3.44600kr.34.46
50kr.2.65300kr.132.65
100kr.2.40800kr.240.80
500kr.1.99536kr.997.68
1.000kr.1.86779kr.1,867.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.67878kr.3,357.56
4.000kr.1.59644kr.6,385.76
6.000kr.1.55519kr.9,331.14
10.000kr.1.50947kr.15,094.70
14.000kr.1.48274kr.20,758.36
20.000kr.1.45703kr.29,140.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.47000
Unit Price with VAT:kr.6.83750