1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1808KKX7RDBB102

DigiKey Part Number
311-3405-2-ND - Tape & Reel (TR)
311-3405-1-ND - Cut Tape (CT)
311-3405-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1808KKX7RDBB102
Description
CAP CER 1000PF 2KV X7R 1808
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1808KKX7RDBB102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.780
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.45000kr.5.45
10kr.3.43600kr.34.36
50kr.2.64480kr.132.24
100kr.2.40050kr.240.05
500kr.1.98916kr.994.58
1.000kr.1.86198kr.1,861.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.67356kr.3,347.12
4.000kr.1.59148kr.6,365.92
6.000kr.1.55036kr.9,302.16
10.000kr.1.50477kr.15,047.70
14.000kr.1.47813kr.20,693.82
20.000kr.1.45250kr.29,050.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.45000
Unit Price with VAT:kr.6.81250