1.45 mm-thickness
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.45 mm-thickness

CC1808KKX7RCBB103

DigiKey Part Number
311-4536-2-ND - Tape & Reel (TR)
311-4536-1-ND - Cut Tape (CT)
311-4536-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1808KKX7RCBB103
Description
CAP CER 10000PF 1KV X7R 1808
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1808KKX7RCBB103 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.811
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.02000kr.6.02
10kr.3.73100kr.37.31
50kr.2.96700kr.148.35
100kr.2.68160kr.268.16
500kr.2.26252kr.1,131.26
1.000kr.2.12442kr.2,124.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.01082kr.4,021.64
4.000kr.1.88826kr.7,553.04
6.000kr.1.81836kr.10,910.16
10.000kr.1.74789kr.17,478.90
14.000kr.1.74331kr.24,406.34
20.000kr.1.73880kr.34,776.00
24.000kr.1.73664kr.41,679.36
Manufacturers Standard Package
Unit Price without VAT:kr.6.02000
Unit Price with VAT:kr.7.52500