
CC1808KKNPOEBN101 | |
|---|---|
DigiKey Part Number | 13-CC1808KKNPOEBN101TR-ND - Tape & Reel (TR) 13-CC1808KKNPOEBN101CT-ND - Cut Tape (CT) 13-CC1808KKNPOEBN101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1808KKNPOEBN101 |
Description | CAP CER 100PF 3KV C0G/NPO 1808 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1808KKNPOEBN101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.38000 | kr.5.38 |
| 10 | kr.3.37300 | kr.33.73 |
| 50 | kr.2.60740 | kr.130.37 |
| 100 | kr.2.36860 | kr.236.86 |
| 500 | kr.1.96620 | kr.983.10 |
| 1.000 | kr.1.84173 | kr.1,841.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.73923 | kr.3,478.46 |
| 4.000 | kr.1.64275 | kr.6,571.00 |
| 6.000 | kr.1.60333 | kr.9,619.98 |
| 10.000 | kr.1.56324 | kr.15,632.40 |
| 14.000 | kr.1.53845 | kr.21,538.30 |
| 20.000 | kr.1.51211 | kr.30,242.20 |
| 24.000 | kr.1.49962 | kr.35,990.88 |
| Unit Price without VAT: | kr.5.38000 |
|---|---|
| Unit Price with VAT: | kr.6.72500 |

