
CC1808JKNPOEBN470 | |
---|---|
DigiKey Part Number | 13-CC1808JKNPOEBN470TR-ND - Tape & Reel (TR) 13-CC1808JKNPOEBN470CT-ND - Cut Tape (CT) 13-CC1808JKNPOEBN470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1808JKNPOEBN470 |
Description | CAP CER 47PF 3KV C0G/NPO 1808 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1808JKNPOEBN470 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.38000 | kr.5.38 |
10 | kr.3.37900 | kr.33.79 |
50 | kr.2.60740 | kr.130.37 |
100 | kr.2.36860 | kr.236.86 |
500 | kr.1.96620 | kr.983.10 |
1.000 | kr.1.84173 | kr.1,841.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.1.73923 | kr.3,478.46 |
4.000 | kr.1.65490 | kr.6,619.60 |
6.000 | kr.1.61264 | kr.9,675.84 |
10.000 | kr.1.56582 | kr.15,658.20 |
14.000 | kr.1.53845 | kr.21,538.30 |
20.000 | kr.1.51211 | kr.30,242.20 |
24.000 | kr.1.49962 | kr.35,990.88 |
Unit Price without VAT: | kr.5.38000 |
---|---|
Unit Price with VAT: | kr.6.72500 |