
CC1808JKNPOEBN101 | |
|---|---|
DigiKey Part Number | 13-CC1808JKNPOEBN101TR-ND - Tape & Reel (TR) 13-CC1808JKNPOEBN101CT-ND - Cut Tape (CT) 13-CC1808JKNPOEBN101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1808JKNPOEBN101 |
Description | CAP CER 100PF 3KV C0G/NPO 1808 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1808JKNPOEBN101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.89000 | kr.5.89 |
| 10 | kr.3.64800 | kr.36.48 |
| 50 | kr.2.89400 | kr.144.70 |
| 100 | kr.2.61250 | kr.261.25 |
| 500 | kr.2.20032 | kr.1,100.16 |
| 1.000 | kr.2.06502 | kr.2,065.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.95373 | kr.3,907.46 |
| 4.000 | kr.1.65603 | kr.6,624.12 |
| 6.000 | kr.1.64965 | kr.9,897.90 |
| 10.000 | kr.1.64239 | kr.16,423.90 |
| 14.000 | kr.1.63803 | kr.22,932.42 |
| 20.000 | kr.1.63374 | kr.32,674.80 |
| 24.000 | kr.1.63168 | kr.39,160.32 |
| Unit Price without VAT: | kr.5.89000 |
|---|---|
| Unit Price with VAT: | kr.7.36250 |

