


CC1210MKX7R9BB105 | |
|---|---|
DigiKey Part Number | 311-2059-2-ND - Tape & Reel (TR) 311-2059-1-ND - Cut Tape (CT) 311-2059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210MKX7R9BB105 |
Description | CAP CER 1UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210MKX7R9BB105 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.42300 | kr.14.23 |
| 50 | kr.1.04740 | kr.52.37 |
| 100 | kr.0.93200 | kr.93.20 |
| 500 | kr.0.73690 | kr.368.45 |
| 1.000 | kr.0.67670 | kr.676.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.57372 | kr.1,721.16 |
| 6.000 | kr.0.53910 | kr.3,234.60 |
| 9.000 | kr.0.52177 | kr.4,695.93 |
| 15.000 | kr.0.50257 | kr.7,538.55 |
| 21.000 | kr.0.49134 | kr.10,318.14 |
| 30.000 | kr.0.48054 | kr.14,416.20 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |

