


CC1210MKX7R7BB106 | |
|---|---|
DigiKey Part Number | 311-3468-2-ND - Tape & Reel (TR) 311-3468-1-ND - Cut Tape (CT) 311-3468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210MKX7R7BB106 |
Description | CAP CER 10UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210MKX7R7BB106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.46000 | kr.3.46 |
| 10 | kr.2.13100 | kr.21.31 |
| 50 | kr.1.60520 | kr.80.26 |
| 100 | kr.1.44260 | kr.144.26 |
| 500 | kr.1.16902 | kr.584.51 |
| 1.000 | kr.1.08448 | kr.1,084.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.01491 | kr.2,029.82 |
| 4.000 | kr.0.95773 | kr.3,830.92 |
| 6.000 | kr.0.92907 | kr.5,574.42 |
| 10.000 | kr.0.89731 | kr.8,973.10 |
| 14.000 | kr.0.87875 | kr.12,302.50 |
| 20.000 | kr.0.86089 | kr.17,217.80 |
| 24.000 | kr.0.85243 | kr.20,458.32 |
| 48.000 | kr.0.82393 | kr.39,548.64 |
| 50.000 | kr.0.82242 | kr.41,121.00 |
| Unit Price without VAT: | kr.3.46000 |
|---|---|
| Unit Price with VAT: | kr.4.32500 |

