


| CC1210MKX5R9BB106 | |
|---|---|
| DigiKey Part Number | 311-3467-2-ND - Tape & Reel (TR) 311-3467-1-ND - Cut Tape (CT) 311-3467-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CC1210MKX5R9BB106 | 
| Description | CAP CER 10UF 50V X5R 1210 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X5R 1210 (3225 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CC1210MKX5R9BB106 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 85°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1210 (3225 Metric) | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.110" (2.80mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.99000 | kr.4.99 | 
| 10 | kr.3.14900 | kr.31.49 | 
| 50 | kr.2.42040 | kr.121.02 | 
| 100 | kr.2.19580 | kr.219.58 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.1.67898 | kr.839.49 | 
| 1.000 | kr.1.64902 | kr.1,649.02 | 
| 1.500 | kr.1.60034 | kr.2,400.51 | 
| 2.500 | kr.1.55085 | kr.3,877.12 | 
| 3.500 | kr.1.44218 | kr.5,047.63 | 
| 5.000 | kr.1.33412 | kr.6,670.60 | 
| 6.000 | kr.1.33177 | kr.7,990.62 | 
| 12.000 | kr.1.32359 | kr.15,883.08 | 
| 12.500 | kr.1.32315 | kr.16,539.38 | 
| Unit Price without VAT: | kr.4.99000 | 
|---|---|
| Unit Price with VAT: | kr.6.23750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark