1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1210KKX7RDBB102

DigiKey Part Number
311-2043-2-ND - Tape & Reel (TR)
311-2043-1-ND - Cut Tape (CT)
311-2043-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1210KKX7RDBB102
Description
CAP CER 1000PF 2KV X7R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1210KKX7RDBB102 Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.943
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.87000kr.3.87
10kr.2.37100kr.23.71
50kr.1.79040kr.89.52
100kr.1.61230kr.161.23
500kr.1.31124kr.655.62
1.000kr.1.21823kr.1,218.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.05081kr.3,152.43
6.000kr.0.99728kr.5,983.68
9.000kr.0.97046kr.8,734.14
15.000kr.0.94075kr.14,111.25
21.000kr.0.92337kr.19,390.77
30.000kr.0.90666kr.27,199.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.87000
Unit Price with VAT:kr.4.83750