


CC1210KKX7RBBB103 | |
|---|---|
DigiKey Part Number | 311-2038-2-ND - Tape & Reel (TR) 311-2038-1-ND - Cut Tape (CT) 311-2038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7RBBB103 |
Description | CAP CER 10000PF 500V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7RBBB103 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.58000 | kr.25.80 |
| 50 | kr.1.96040 | kr.98.02 |
| 100 | kr.1.76820 | kr.176.82 |
| 500 | kr.1.44450 | kr.722.25 |
| 1.000 | kr.1.34446 | kr.1,344.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.16282 | kr.3,488.46 |
| 6.000 | kr.1.10526 | kr.6,631.56 |
| 9.000 | kr.1.07643 | kr.9,687.87 |
| 15.000 | kr.1.04446 | kr.15,666.90 |
| 21.000 | kr.1.02578 | kr.21,541.38 |
| 30.000 | kr.1.00780 | kr.30,234.00 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

