


CC1210KKX5R5BB226 | |
|---|---|
DigiKey Part Number | 311-2014-2-ND - Tape & Reel (TR) 311-2014-1-ND - Cut Tape (CT) 311-2014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX5R5BB226 |
Description | CAP CER 22UF 6.3V X5R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX5R5BB226 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.75000 | kr.2.75 |
| 10 | kr.1.68300 | kr.16.83 |
| 50 | kr.1.25060 | kr.62.53 |
| 100 | kr.1.11740 | kr.111.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.0.89408 | kr.447.04 |
| 1.000 | kr.0.82509 | kr.825.09 |
| 1.500 | kr.0.79057 | kr.1,185.86 |
| 2.500 | kr.0.75231 | kr.1,880.78 |
| 3.500 | kr.0.72997 | kr.2,554.89 |
| 5.000 | kr.0.70847 | kr.3,542.35 |
| 6.000 | kr.0.69829 | kr.4,189.74 |
| 12.000 | kr.0.66400 | kr.7,968.00 |
| 12.500 | kr.0.66218 | kr.8,277.25 |
| Unit Price without VAT: | kr.2.75000 |
|---|---|
| Unit Price with VAT: | kr.3.43750 |

